- Home ›
- All Products›
- LF3A
LF3A
Essentra
Tapered Cap - in)side Diameter Range 3.7 - 6.2 mm (0.146 - 0.245 in) - Outside Diameter Range 6 - 7.4 mm (0.236 - 0.290 in)
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 3.7 - 6.2 mm (0.146 - 0.245 in) - Outside Diameter Range 6 - 7.4 mm (0.236 - 0.290 in)
Search Keywords: LF3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0471
10,000
$0.0451
25,000
$0.0438
50,000
$0.0426
100,000
$0.0409
150,000
$0.0408
250,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing