- Home ›
- All Products›
- LF34A
Essentra
LF34A
Tapered Cap - in)side Diameter Range 49.6 - 52 mm (1.953 - 2.047 in) - Outside Diameter Range 51.5 - 54.1 mm (2.028 - 2.130 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 49.6 - 52 mm (1.953 - 2.047 in) - Outside Diameter Range 51.5 - 54.1 mm (2.028 - 2.130 in)
Search Keywords: LF34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF34A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is LF34A RoHS compliant?
Yes, LF34A is RoHS compliant.
What is the lead time for LF34A?
The standard lead time for LF34A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$1.047
250
$0.851
500
$0.813
1,000
$0.778
2,500
$0.746
5,000
$0.726
7,500
$0.724
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing