- Home ›
- All Products›
- LF26A
LF26A
Essentra
Tapered Cap - in)side Diameter Range 39.7 - 43 mm (1.563 - 1.693 in) - Outside Diameter Range 41.4 - 44.8 mm (1.630 - 1.764 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 39.7 - 43 mm (1.563 - 1.693 in) - Outside Diameter Range 41.4 - 44.8 mm (1.630 - 1.764 in)
Search Keywords: LF26A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.6425
250
$0.5389
700
$0.5220
1,400
$0.4987
2,800
$0.4706
5,600
$0.4577
7,700
$0.4455
15,400 +
$0.4396
Click for Quote
Log in
to unlock special pricing