- Home ›
- All Products›
- LF24A
LF24A
Essentra
Tapered Cap - in)side Diameter Range 35.1 - 39.4 mm (1.380 - 1.550 in) - Outside Diameter Range 36.8 - 40.7 mm (1.450 - 1.60 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 35.1 - 39.4 mm (1.380 - 1.550 in) - Outside Diameter Range 36.8 - 40.7 mm (1.450 - 1.604 in)
Search Keywords: LF24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,500
$0.1198
3,000
$0.1195
6,000
$0.1146
7,500
$0.1130
25,500
$0.1084
51,000
$0.1041
100,500
$0.1038
150,000 +
$0.1027
Click for Quote
Log in
to unlock special pricing