- Home ›
- All Products›
- LF22A
LF22A
Essentra
Tapered Cap - in)side Diameter Range 29.6 - 33.3 mm (1.167 - 1.312 in) - Outside Diameter Range 31.4 - 35.1 mm (1.237 - 1.38 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 29.6 - 33.3 mm (1.167 - 1.312 in) - Outside Diameter Range 31.4 - 35.1 mm (1.237 - 1.382 in)
Search Keywords: LF22A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF22A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2,000
$0.0995
4,000
$0.0952
6,000
$0.0950
8,000
$0.0939
26,000
$0.0900
50,000
$0.0864
100,000
$0.0862
150,000 +
$0.0860
Click for Quote
Log in
to unlock special pricing