- Home ›
- All Products›
- LF20A
LF20A
Essentra
Tapered Cap - in)side Diameter Range 23.4 - 26.4 mm (0.920 - 1.040 in) - Outside Diameter Range 25 - 28.1 mm (0.984 - 1.105 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 23.4 - 26.4 mm (0.920 - 1.040 in) - Outside Diameter Range 25 - 28.1 mm (0.984 - 1.105 in)
Search Keywords: LF20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,000
$0.0880
6,000
$0.0842
9,000
$0.0830
12,000
$0.0828
27,000
$0.0796
51,000
$0.0764
102,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing