- Home ›
- All Products›
- LF18A
LF18A
Essentra
Tapered Cap - in)side Diameter Range 20.4 - 23.2 mm (0.805 - 0.913 in) - Outside Diameter Range 22 - 24.8 mm (0.867 - 0.975 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 20.4 - 23.2 mm (0.805 - 0.913 in) - Outside Diameter Range 22 - 24.8 mm (0.867 - 0.975 in)
Search Keywords: LF18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF18A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.1025
4,000
$0.0808
8,000
$0.0772
12,000
$0.0761
28,000
$0.0730
52,000
$0.0701
100,000
$0.0700
152,000 +
$0.0698
Click for Quote
Log in
to unlock special pricing