- Home ›
- All Products›
- LF17A
LF17A
Essentra
Tapered Cap - in)side Diameter Range 18.8 - 22 mm (0.741 - 0.865 in) - Outside Diameter Range 20.8 - 23.4 mm (0.820 - 0.920 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 18.8 - 22 mm (0.741 - 0.865 in) - Outside Diameter Range 20.8 - 23.4 mm (0.820 - 0.920 in)
Search Keywords: LF17A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF17A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2300
Order Increment:
2300
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,300
$0.0686
4,600
$0.0685
6,900
$0.0657
9,200
$0.0655
25,300
$0.0621
50,600
$0.0619
101,200
$0.0596
151,800 +
$0.0595
Click for Quote
Log in
to unlock special pricing