- Home ›
- All Products›
- LF16A
LF16A
Essentra
Tapered Cap - in)side Diameter Range 17.6 - 20.5 mm (0.693 - 0.808 in) - Outside Diameter Range 19.2 - 22.1 mm (0.755 - 0.87 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 17.6 - 20.5 mm (0.693 - 0.808 in) - Outside Diameter Range 19.2 - 22.1 mm (0.755 - 0.870 in)
Search Keywords: LF16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0682
6,000
$0.0652
9,000
$0.0651
12,000
$0.0643
27,000
$0.0616
51,000
$0.0615
102,000
$0.0592
150,000 +
$0.0591
Click for Quote
Log in
to unlock special pricing