- Home ›
- All Products›
- LF15XA
LF15XA
Essentra
Tapered Cap - in)side Diameter Range 16.8 - 19.4 mm (0.662 - 0.765 in) - Outside Diameter Range 18.4 - 20.6 mm (0.725 - 0.81 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 16.8 - 19.4 mm (0.662 - 0.765 in) - Outside Diameter Range 18.4 - 20.6 mm (0.725 - 0.812 in)
Search Keywords: LF15XA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF15XA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,000
$0.0629
6,000
$0.0627
9,000
$0.0601
12,000
$0.0600
27,000
$0.0568
51,000
$0.0567
102,000
$0.0546
150,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing