- Home ›
- All Products›
- LF15A
LF15A
Essentra
Tapered Cap - in)side Diameter Range 15.7 - 18.3 mm (0.620 - 0.721 in) - Outside Diameter Range 17.5 - 19.7 mm (0.690 - 0.77 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 15.7 - 18.3 mm (0.620 - 0.721 in) - Outside Diameter Range 17.5 - 19.7 mm (0.690 - 0.775 in)
Search Keywords: LF15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,500
$0.0621
7,000
$0.0594
10,500
$0.0593
28,000
$0.0562
52,500
$0.0560
101,500
$0.0539
150,500
$0.0538
252,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing