- Home ›
- All Products›
- LF12XA
LF12XA
Essentra
Tapered Cap - in)side Diameter Range 13.9 - 16.1 mm (0.548 - 0.635 in) - Outside Diameter Range 15.5 - 17.4 mm (0.610 - 0.68 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 13.9 - 16.1 mm (0.548 - 0.635 in) - Outside Diameter Range 15.5 - 17.4 mm (0.610 - 0.687 in)
Search Keywords: LF12XA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF12XA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4,500
$0.0614
9,000
$0.0587
13,500
$0.0579
27,000
$0.0555
54,000
$0.0553
103,500
$0.0533
153,000
$0.0532
252,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing