- Home ›
- All Products›
- LF11XA
LF11XA
Essentra
Tapered Cap - in)side Diameter Range 12.7 - 14.7 mm (0.500 - 0.580 in) - Outside Diameter Range 14.4 - 16 mm (0.565 - 0.631 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 12.7 - 14.7 mm (0.500 - 0.580 in) - Outside Diameter Range 14.4 - 16 mm (0.565 - 0.631 in)
Search Keywords: LF11XA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF11XA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0597
10,000
$0.0571
25,000
$0.0555
50,000
$0.0540
100,000
$0.0518
150,000
$0.0517
250,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing