- Home ›
- All Products›
- LEDS3-8-26
LEDS3-8-26
Essentra
LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Spacer - Operating Temperature Range 0 - 90 °C (32 - 194 °F)
Search Keywords: LEDS3826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LEDS3-8-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1517
3,000
$0.1451
5,000
$0.1430
8,000
$0.1410
25,000
$0.1210
50,000
$0.1162
100,000
$0.1159
150,000 +
$0.1147
Click for Quote
Log in
to unlock special pricing