- Home ›
- All Products›
- LEDS2M-360-01
LEDS2M-360-01
Essentra
LED Spacer - 9.1 mm (0.360 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
LED Spacer - 9.1 mm (0.360 in)
Search Keywords: LEDS2M36001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LEDS2M-360-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2373
3,000
$0.2270
5,000
$0.2206
8,000
$0.2100
10,000
$0.2016
25,000
$0.1813
50,000
$0.1809
100,000 +
$0.1790
Click for Quote
Log in
to unlock special pricing