- Home ›
- All Products›
- LCCBS-TF-14-19
LCCBS-TF-14-19
Essentra
Screw Support - Spacer Length 23.4 mm (0.922 in) - UL94 V-0
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 23.4 mm (0.922 in) - UL94 V-0
Search Keywords: LCCBSTF1419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCCBS-TF-14-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$0.5054
500
$0.4106
1,000
$0.3922
3,000
$0.3701
5,000
$0.3600
8,000
$0.3591
10,000
$0.3504
15,000 +
$0.3495
Click for Quote
Log in
to unlock special pricing