- Home ›
- All Products›
- LCCBS-TF-10-19
LCCBS-TF-10-19
Essentra
Screw Support - Spacer Length 17.1 mm (0.672 in) - UL94 V-0
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 17.1 mm (0.672 in) - UL94 V-0
Search Keywords: LCCBSTF1019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCCBS-TF-10-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
100
$0.4533
500
$0.3683
1,000
$0.3674
3,000
$0.3367
5,000
$0.3229
8,000
$0.3221
15,000
$0.3143
25,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing