- Home ›
- All Products›
- LCBS-TM-4-19
LCBS-TM-4-19
Essentra
Screw Support - 6-32 - Spacer Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 6.4 mm (0.250 in)
Search Keywords: LCBSTM419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBS-TM-4-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4185
500
$0.3400
1,000
$0.3392
3,000
$0.3109
5,000
$0.2981
8,000
$0.2973
15,000
$0.2901
25,000 +
$0.2863
Click for Quote
Log in
to unlock special pricing