- Home ›
- All Products›
- LCBS-TM-16-19
LCBS-TM-16-19
Essentra
Screw Support - 6-32 - Spacer Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 25.4 mm (1.000 in)
Search Keywords: LCBSTM1619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBS-TM-16-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.5213
500
$0.4236
1,000
$0.4046
3,000
$0.3818
5,000
$0.3714
8,000
$0.3658
10,000
$0.3603
15,000 +
$0.3549
Click for Quote
Log in
to unlock special pricing