- Home ›
- All Products›
- LCBS-TM-14-19
LCBS-TM-14-19
Essentra
Screw Support - 6-32 - Spacer Length 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 22.2 mm (0.875 in)
Search Keywords: LCBSTM1419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBS-TM-14-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.5060
500
$0.4111
1,000
$0.3927
3,000
$0.3706
5,000
$0.3604
8,000
$0.3595
10,000
$0.3508
15,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing