- Home ›
- All Products›
- LCBS-TM-14-01
LCBS-TM-14-01
Essentra
Screw Support - 6-32 - Spacer Length 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 22.2 mm (0.875 in)
Search Keywords: LCBSTM1401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBS-TM-14-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4088
500
$0.3322
1,000
$0.3314
3,000
$0.3037
5,000
$0.2912
8,000
$0.2905
15,000
$0.2835
25,000 +
$0.2797
Click for Quote
Log in
to unlock special pricing