- Home ›
- All Products›
- LCBS-TM-12-19
LCBS-TM-12-19
Essentra
Screw Support - 6-32 - Spacer Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 19.1 mm (0.750 in)
Search Keywords: LCBSTM1219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBS-TM-12-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
100
$0.4800
500
$0.3900
1,000
$0.3890
3,000
$0.3566
5,000
$0.3419
8,000
$0.3411
15,000
$0.3328
25,000 +
$0.3284
Click for Quote
Log in
to unlock special pricing