- Home ›
- All Products›
- LCBS-TF-14-01
LCBS-TF-14-01
Essentra
Screw Support - Spacer Length 22.2 mm (0.875 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 22.2 mm (0.875 in) - UL94 V-2
Search Keywords: LCBSTF1401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBS-TF-14-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.4285
500
$0.3481
1,000
$0.3473
3,000
$0.3183
5,000
$0.3052
8,000
$0.3044
15,000
$0.2792
25,000 +
$0.2615
Click for Quote
Log in
to unlock special pricing