- Home ›
- All Products›
- LCBS-TF-10-01
LCBS-TF-10-01
Essentra
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2
Search Keywords: LCBSTF1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBS-TF-10-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2886
3,000
$0.2721
5,000
$0.2683
8,000
$0.2610
10,000
$0.2603
25,000
$0.2507
50,000 +
$0.2208
Click for Quote
Log in
to unlock special pricing