- Home ›
- All Products›
- LCBS-L-5-01
Essentra
LCBS-L-5-01
Screw Support - Snap-Lock - 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Snap-Lock - 8 mm (0.313 in)
Search Keywords: LCBSL501
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | LCBS-L-5-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is LCBS-L-5-01 RoHS compliant?
Yes, LCBS-L-5-01 is RoHS compliant.
What is the lead time for LCBS-L-5-01?
The standard lead time for LCBS-L-5-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4185
3,000
$0.3698
5,000
$0.3542
8,000
$0.3533
10,000
$0.3524
25,000
$0.3516
50,000 +
$0.3507
Click for Quote
Log in
to unlock special pricing