- Home ›
- All Products›
- LCBG-1-01
LCBG-1-01
Essentra
Vertical Card Guide - Natural - Height 22.4 mm (0.880 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Vertical Card Guide - Natural - Height 22.4 mm (0.880 in)
Search Keywords: LCBG101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LCBG-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.8746
300
$0.8604
500
$0.7898
1,000
$0.4541
2,500
$0.4444
5,000
$0.3832
7,500
$0.3783
10,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing