- Home ›
- All Products›
- LC392A
LC392A
Essentra
Lubrication Fitting Cap - in)side Diameter 6.4 mm (0.250 in) - in)side Height 8.7 mm (0.343 in) - Lip Height 1.6 mm (.062 ...
Accessories Notify Me
RoHS Compliant
Description
+
Lubrication Fitting Cap - in)side Diameter 6.4 mm (0.250 in) - in)side Height 8.7 mm (0.343 in) - Lip Height 1.6 mm (.062 in)
Search Keywords: LC392A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LC392A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,250
$0.3875
4,500
$0.2385
6,750
$0.1888
9,000 +
$0.1850
Click for Quote
Log in
to unlock special pricing