- Home ›
- All Products›
- L7/8A
Essentra
L7/8A
Round End Caps - Standard - Blue in)side Diameter22.2 mm (0.875 in) - in)side Height 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter22.2 mm (0.875 in) - in)side Height 44.5 mm (1.750 in)
Search Keywords: L78A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:L7/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is L7/8A RoHS compliant?
Yes, L7/8A is RoHS compliant.
What is the lead time for L7/8A?
The standard lead time for L7/8A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.3794
500
$0.3182
2,000
$0.2859
4,000
$0.2779
6,000
$0.2703
10,000
$0.2696
26,000
$0.2596
50,000 +
$0.2590
Click for Quote
Log in
to unlock special pricing