- Home ›
- All Products›
- L1B
Essentra
L1B
Round End Caps - Standard - Blue in)side Diameter25.4 mm (1.000 in) - in)side Height 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter25.4 mm (1.000 in) - in)side Height 44.5 mm (1.750 in)
Search Keywords: L1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:L1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1400
Frequently Asked Questions
Is L1B RoHS compliant?
Yes, L1B is RoHS compliant.
What is the lead time for L1B?
The standard lead time for L1B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
100
$0.4713
500
$0.3830
1,400
$0.3658
2,800
$0.3501
5,600
$0.3358
8,400
$0.3349
11,200
$0.3268
15,400 +
$0.3260
Click for Quote
Log in
to unlock special pricing