- Home ›
- All Products›
- L1/4A
L1/4A
Essentra
Round End Caps - Standard - Blue in)side Diameter6.4 mm (0.250 in) - in)side Height 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter6.4 mm (0.250 in) - in)side Height 44.5 mm (1.750 in)
Search Keywords: L14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:L1/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
6 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,875
$0.6864
3,750
$0.4224
5,625
$0.3344
7,500 +
$0.3277
Click for Quote
Log in
to unlock special pricing