- Home ›
- All Products›
- KSP1300A
KSP1300A
Essentra
4 Arm Knob - Knob Diameter 60 mm (2.362 in) - Thread Size 3/8-16
Accessories Notify Me
RoHS Compliant
Description
+
4 Arm Knob - Knob Diameter 60 mm (2.362 in) - Thread Size 3/8-16
Search Keywords: KSP1300A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:KSP1300A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.19
100
$3.18
250
$2.96
500
$2.62
1,000
$2.51
2,500
$2.04
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing