- Home ›
- All Products›
- K851A
K851A
Essentra
Tapered Cap - Outside Diameter Range 90.2 - 95.3 mm (3.552 - 3.750 in) - in)side Diameter Range 88.3 - 93.3 mm (3.478 - 3.67 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 90.2 - 95.3 mm (3.552 - 3.750 in) - in)side Diameter Range 88.3 - 93.3 mm (3.478 - 3.673 in) - 25.4 mm (1.000 in)
Search Keywords: K851A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:K851A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.6053
500
$0.5864
1,000
$0.5601
2,500
$0.5286
5,000
$0.5141
7,500
$0.5004
10,000
$0.4991
15,000 +
$0.4938
Click for Quote
Log in
to unlock special pricing