- Home ›
- All Products›
- K5A
K5A
Essentra
Tapered Cap - Outside Diameter Range 38.7 mm (1.525 in) - in)side Diameter Range 36.7 mm (1.445 in) - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 38.7 mm (1.525 in) - in)side Diameter Range 36.7 mm (1.445 in) - 12.7 mm (0.500 in)
Search Keywords: K5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:K5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1112
5,000
$0.1064
7,500
$0.1049
10,000
$0.1046
25,000
$0.1005
50,000
$0.0966
100,000
$0.0963
150,000 +
$0.0953
Click for Quote
Log in
to unlock special pricing