- Home ›
- All Products›
- K505A
K505A
Essentra
Round End Caps - Standard - Blue in)side Diameter18.3 mm (0.720 in) - in)side Height 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter18.3 mm (0.720 in) - in)side Height 38.1 mm (1.500 in)
Search Keywords: K505A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:K505A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2800
Order Increment:
2800
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2,800
$0.0838
5,600
$0.0801
8,400
$0.0799
11,200
$0.0790
25,200
$0.0758
50,400
$0.0728
100,800
$0.0726
151,200 +
$0.0724
Click for Quote
Log in
to unlock special pricing