- Home ›
- All Products›
- K324A
K324A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 13/16 - in)side Diameter 15.67 mm (0.617 in) - Or ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 13/16 - in)side Diameter 15.67 mm (0.617 in) - Orange
Search Keywords: K324A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:K324A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,500
$0.0717
7,000
$0.0686
10,500
$0.0684
28,000
$0.0648
52,500
$0.0646
101,500
$0.0622
150,500
$0.0621
252,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing