- Home ›
- All Products›
- K1274A
Essentra
K1274A
Tapered Cap - Outside Diameter Range 153.7 - 161.5 mm (6.050 - 6.357 in) - in)side Diameter Range 152 - 160 mm (5.984 - 6.29 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 153.7 - 161.5 mm (6.050 - 6.357 in) - in)side Diameter Range 152 - 160 mm (5.984 - 6.299 in) - 29.6 mm (1.165 in)
Search Keywords: K1274A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:K1274A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
135
Frequently Asked Questions
Is K1274A RoHS compliant?
Yes, K1274A is RoHS compliant.
What is the lead time for K1274A?
The standard lead time for K1274A is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
135
Order Increment:
135
7 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
135
$2.03
270
$1.94
540
$1.88
1,080
$1.78
2,565
$1.73
5,130
$1.69
7,560
$1.68
10,125 +
$1.66
Click for Quote
Log in
to unlock special pricing