- Home ›
- All Products›
- I1-7/16A
I1-7/16A
Essentra
Push-In Plug - 1.360 in) - 0.460 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Plug - 1.360 in) - 0.460 in) - LDPE - Yellow
Search Keywords: I1716A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:I1-7/16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5006
500
$0.4067
1,200
$0.3885
3,600
$0.3666
6,000
$0.3566
8,400
$0.3557
10,800
$0.3471
15,600 +
$0.3462
Click for Quote
Log in
to unlock special pricing