- Home ›
- All Products›
- HSR-2
Essentra
HSR-2
Heat Sink Rivets Push-In Rivet- Heat Sink Hole Diameter Range 3 - 3.6 mm (0.120 - 0.140 in) - - Panel Thickness9.1 mm (0.36 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Sink Rivets Push-In Rivet- Heat Sink Hole Diameter Range 3 - 3.6 mm (0.120 - 0.140 in) - - Panel Thickness9.1 mm (0.360 in)
Search Keywords: HSR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HSR-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is HSR-2 RoHS compliant?
Yes, HSR-2 is RoHS compliant.
What is the lead time for HSR-2?
The standard lead time for HSR-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
50
$0.6679
500
$0.5029
1,000
$0.4135
3,000
$0.3821
5,000
$0.3811
8,000
$0.3700
10,000
$0.3691
15,000 +
$0.3682
Click for Quote
Log in
to unlock special pricing