- Home ›
- All Products›
- HSM4-8-25-2
Essentra
HSM4-8-25-2
Male To Female Standoff Distance Across Flats:8.0 mm (0.315 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 25.0 mm (0.9 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Female Standoff Distance Across Flats:8.0 mm (0.315 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 25.0 mm (0.984 in)
Search Keywords: HSM48252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HSM4-8-25-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is HSM4-8-25-2 RoHS compliant?
Yes, HSM4-8-25-2 is RoHS compliant.
What is the lead time for HSM4-8-25-2?
The standard lead time for HSM4-8-25-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$8.34
25
$6.78
50
$6.76
100
$6.47
300
$5.94
500
$5.72
1,000
$3.15
2,500 +
$2.98
Click for Quote
Log in
to unlock special pricing