- Home ›
- All Products›
- HSM4-8-20-2
HSM4-8-20-2
Essentra
Male To Female Standoff Distance Across Flats:8.0 mm (0.315 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 20.0 mm (0.7 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Female Standoff Distance Across Flats:8.0 mm (0.315 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 20.0 mm (0.787 in)
Search Keywords: HSM48202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HSM4-8-20-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$7.57
25
$6.34
100
$5.87
300
$5.39
500
$5.19
1,000
$2.85
2,500
$2.70
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing