- Home ›
- All Products›
- HSM3-6.4-32-3
HSM3-6.4-32-3
Essentra
Male To Male Standoff - Natural - 32.0 mm (1.26 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 32.0 mm (1.26 in)
Search Keywords: HSM364323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HSM3-6.4-32-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$7.84
25
$6.37
50
$6.36
100
$6.09
300
$5.59
500
$5.38
1,000
$2.96
2,500 +
$2.80
Click for Quote
Log in
to unlock special pricing