- Home ›
- All Products›
- HSM3-6.4-30-2
HSM3-6.4-30-2
Essentra
Male To Female Standoff Distance Across Flats:6.4 mm (0.252 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 30.0 mm (1.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff Distance Across Flats:6.4 mm (0.252 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 30.0 mm (1.181 in)
Search Keywords: HSM364302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HSM3-6.4-30-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$7.47
25
$6.26
100
$5.80
300
$5.32
500
$5.12
1,000
$2.82
2,500
$2.67
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing