- Home ›
- All Products›
- HSM3-6.4-25-2
HSM3-6.4-25-2
Essentra
Male To Female Standoff Distance Across Flats:6.4 mm (0.252 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 25.0 mm (0.9 ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff Distance Across Flats:6.4 mm (0.252 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 25.0 mm (0.984 in)
Search Keywords: HSM364252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HSM3-6.4-25-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$7.17
25
$6.01
100
$5.56
300
$5.11
500
$4.91
1,000
$2.70
2,500
$2.63
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing