- Home ›
- All Products›
- HS-6-7
HS-6-7
Essentra
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 22.2 mm (0.874 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 22.2 mm (0.874 in)
Search Keywords: HS67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HS-6-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1489
3,000
$0.1338
5,000
$0.1334
8,000
$0.1319
25,000
$0.1058
50,000
$0.1016
100,000
$0.1013
150,000 +
$0.1003
Click for Quote
Log in
to unlock special pricing