- Home ›
- All Products›
- HS-6-6
Essentra
HS-6-6
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 19.1 mm (0.750 in)
Search Keywords: HS66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HS-6-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is HS-6-6 RoHS compliant?
Yes, HS-6-6 is RoHS compliant.
What is the lead time for HS-6-6?
The standard lead time for HS-6-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1505
3,000
$0.1352
5,000
$0.1349
8,000
$0.1333
25,000
$0.1067
50,000
$0.1025
100,000
$0.1022
150,000 +
$0.1012
Click for Quote
Log in
to unlock special pricing