- Home ›
- All Products›
- HS-4-4
HS-4-4
Essentra
Female To Female Standoff - PVC - #4 - Distance Across Flats 4.7 mm (0.187 in) - Spacer Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - PVC - #4 - Distance Across Flats 4.7 mm (0.187 in) - Spacer Length 12.7 mm (0.500 in)
Search Keywords: HS44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HS-4-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1084
3,000
$0.1018
5,000
$0.0974
8,000
$0.0960
25,000
$0.0767
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0733
Click for Quote
Log in
to unlock special pricing