- Home ›
- All Products›
- HS-4-3
HS-4-3
Essentra
Female To Female Standoff - PVC - #4 - Distance Across Flats 4.7 mm (0.187 in) - Spacer Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - PVC - #4 - Distance Across Flats 4.7 mm (0.187 in) - Spacer Length 9.5 mm (0.375 in)
Search Keywords: HS43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HS-4-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0971
3,000
$0.0912
5,000
$0.0872
8,000
$0.0870
25,000
$0.0689
50,000
$0.0662
100,000
$0.0660
150,000 +
$0.0659
Click for Quote
Log in
to unlock special pricing