- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- HN-4-40-01
Description
+
Standard Hex Nuts - Plastic, Natural Nylon #4-40
Search Keywords: HN44001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HN-4-40-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000 -
Thread Size:#4-40
-
Finish:N/A
-
Width Across Flats (Imperial):1/4 in
-
Width Across Flats:6.2 mm
-
Body Thickness (Imperial - Decimal):0.091 in
-
Body Thickness:2.3 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Natural Nylon Standard Hex Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 2.5 mm (0.100 in)
In Stock:
54,071
Minimum Order:
1,000