- Home ›
- All Products›
- HG-18
HG-18
Essentra
Open Grommet - Compatible Hole Diameter 19 mm (0.748 in) - in)side Diameter 12.7 mm (0.500 in) - Overall Diameter 24.2 mm ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Open Grommet - Compatible Hole Diameter 19 mm (0.748 in) - in)side Diameter 12.7 mm (0.500 in) - Overall Diameter 24.2 mm (0.954 in) - Panel Thickness 2.4 mm (0.094 in)
Search Keywords: HG18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HG-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2606
3,000
$0.2457
5,000
$0.2423
8,000
$0.2356
10,000
$0.2350
25,000
$0.2263
50,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing