- Home ›
- All Products›
- HG-12
HG-12
Essentra
Open Grommet - Compatible Hole Diameter 24.8 mm (0.976 in) - in)side Diameter 18.6 mm (0.734 in) - Overall Diameter 31.3 m ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Open Grommet - Compatible Hole Diameter 24.8 mm (0.976 in) - in)side Diameter 18.6 mm (0.734 in) - Overall Diameter 31.3 mm (1.234 in) - Panel Thickness 1.6 mm (0.063 in)
Search Keywords: HG12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HG-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.3708
500
$0.3317
1,000
$0.3242
3,000
$0.3150
5,000
$0.3109
8,000
$0.3101
10,000
$0.3069
15,000 +
$0.3061
Click for Quote
Log in
to unlock special pricing